
Manufacturer Part #
B88069X5470C253
T90-A90X Series 90 V Spark-Over 10 kA Impulse Discharge 3-Electrode Arrester
Product Specification Section
TDK EPCOS B88069X5470C253 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B88069X5470C253 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 90V |
AC Discharge Current-Nom: | 10A |
Impulse Discharge Current: | 10kA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500+
$1.35
Product Variant Information section
Available Packaging
Package Qty:
2500 per Bag