
Manufacturer Part #
B88069X5120B252
T21-A350X Series 350 V Spark-Over 20 kA Impulse Discharge 3-Electrode Arrester
Product Specification Section
TDK EPCOS B88069X5120B252 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B88069X5120B252 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: | 350V |
AC Discharge Current-Nom: | 10A |
Impulse Discharge Current: | 20kA |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
250
$1.36
500
$1.35
750
$1.34
2,500+
$1.32
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray