text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X4640C102

M51-A350X Series 350 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X4640C102 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 350V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$297.00
USD
Quantity
Unit Price
100
$0.99
300
$0.99
500
$0.99
2,000
$0.99
3,000+
$0.99
Product Variant Information section