
Manufacturer Part #
B88069X2860C102
A83-A350X Series 420 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester
Product Specification Section
TDK EPCOS B88069X2860C102 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TDK EPCOS B88069X2860C102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 280V |
Breakdown Voltage-Max: | 420V |
AC Discharge Current-Nom: | 20A |
Impulse Discharge Current: | 20kA |
Package Style: | CYLINDRICAL |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
100
$1.56
300
$1.54
500
$1.53
1,000
$1.52
2,000+
$1.50
Product Variant Information section
Available Packaging
Package Qty:
100 per Box
Package Style:
CYLINDRICAL