B88069X2830S102 in Bag by TDK EPCOS | Gas Discharge Tubes (GDTs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X2830S102

N81-A600X Series 600 V Spark-Over 10 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X2830S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 600V
AC Discharge Current-Nom: 10A
Impulse Discharge Current: 10kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
700
Multiple Of:
100
Total
$626.50
USD
Quantity
Unit Price
100
$0.93
300
$0.905
500
$0.895
2,000
$0.87
3,000+
$0.855
Product Variant Information section