B88069X2380S102 in Bag by TDK EPCOS | Gas Discharge Tubes (GDTs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X2380S102

A81-A350X Series 350 V Spark-Over 20 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X2380S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Max: 350V
AC Discharge Current-Nom: 20A
Impulse Discharge Current: 20kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$684.00
USD
Quantity
Unit Price
100
$1.16
300
$1.14
2,000
$1.12
3,000+
$1.11
Product Variant Information section