B88069X2040S102 in Ammo Pack by TDK EPCOS | Gas Discharge Tubes (GDTs) | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

B88069X2040S102

L71-A800X Series 1000 V Spark-Over 5 kA Impulse Discharge 2-Electrode Arrester

ECAD Model:
Mfr. Name: TDK EPCOS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TDK EPCOS B88069X2040S102 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 680V
Breakdown Voltage-Max: 1000V
AC Discharge Current-Nom: 5A
Impulse Discharge Current: 5kA
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
200
Multiple Of:
100
Total
$378.00
USD
Quantity
Unit Price
100
$1.89
300
$1.87
500
$1.85
1,000
$1.84
2,000+
$1.82
Product Variant Information section