LPSM0001ZXID in Box by Littelfuse | Fuse Holders, Clips & Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

LPSM0001ZXID

LPSM Series 77.72 x 17.78 x 55.12 mm 30 A 600 V DIN Rail Mount Holder Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse LPSM0001ZXID - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Screw
No of Poles: 2
Height - Max: 55.12mm
Dimension: L  77.72mm x W  17.78mm
Package Style:  CARTRIDGE
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
10
Multiple Of:
10
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$249.50
USD
Quantity
Unit Price
10
$24.95
30
$24.70
40
$24.64
100
$24.44
150+
$24.25
Product Variant Information section