text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0456

10 A 250 V 1 Circuit Cartridge Through Hole Fuse Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2433
Product Specification Section
Bulgin FX0456 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 10A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -20°C to +85°C
Height - Max: 35.1mm
Dimension: L  12.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,439
USA:
1,439
450
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.97
USD
Quantity
Web Price
1
$4.97
15
$4.75
40
$4.63
100
$4.51
250+
$4.27
Product Variant Information section