Manufacturer Part #
FX0430/63
10 A 250 V 1 Circuit Cartridge Panel Mount Fuse Holder
Product Specification Section
Bulgin FX0430/63 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin FX0430/63 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Contact Material: | Brass |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 10A |
Termination Style: | Solder Lug |
No of Poles: | 1 |
Operating Temp Range: | -20°C to +85°C |
Height - Max: | 22.1mm |
Dimension: | L 35.14mm x W 14.7mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
370
USA:
186
Germany (Online Only):
184
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$6.43
10
$6.35
30
$6.30
75
$6.25
200+
$6.16
Product Variant Information section
Available Packaging
Package Qty:
100 per Bulk
Mounting Method:
Panel Mount