Manufacturer Part #
FX0419
16 A 250 V 1 Circuit Cartridge Panel Mount Fuse Holder
Product Specification Section
Bulgin FX0419 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin FX0419 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Diameter: | 19.1mm |
Contact Material: | Brass |
Contact Plating: | Silver |
Rated Voltage: | 250V |
Current Rating: | 16A |
Termination Style: | Solder Lug |
No of Poles: | 1 |
Operating Temp Range: | -20°C to +85°C |
Height - Max: | 59.3mm |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
280
Germany (Online Only):
280
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$8.10
10
$8.00
30
$7.93
75
$7.87
200+
$7.76
Product Variant Information section
Available Packaging
Package Qty:
200 per Bulk
Mounting Method:
Panel Mount