text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0416/S

16 A 250 V 1 Circuit Cartridge Panel Mount Fuse Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2202
Product Specification Section
Bulgin FX0416/S - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 19.1mm
Contact Material: Brass
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 13A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -20°C to +85°C
Height - Max: 60.8mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
196
USA:
196
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$5.89
USD
Quantity
Web Price
1
$5.89
10
$5.81
30
$5.76
75
$5.72
200+
$5.64
Product Variant Information section