Manufacturer Part #
FX0385
10 A 50 V 1 Circuit Cartridge Free Hanging (In-Line) Fuse Holder
Product Specification Section
Bulgin FX0385 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Bulgin FX0385 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Contact Material: | Brass |
Contact Plating: | Nickel |
Rated Voltage: | 50V |
Current Rating: | 10A |
Termination Style: | Wire Leads |
No of Poles: | 1 |
Operating Temp Range: | -20°C to +70°C |
Dimension: | L 78.7mm x W 15.49mm |
Mounting Method: | Wire Mount |
Pricing Section
Global Stock:
300
USA:
300
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Web Price
1
$5.79
10
$5.71
30
$5.67
75
$5.62
200+
$5.54
Product Variant Information section
Available Packaging
Package Qty:
300 per Bulk
Mounting Method:
Wire Mount