text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0380

10 A 50V 1 Circuit Cartridge Free Hanging (In-Line) Fuse Holder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2227
Product Specification Section
Bulgin FX0380 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 50V
Current Rating: 10A
Termination Style: Wire Leads
No of Poles: 1
Operating Temp Range: -20°C to +90°C
Dimension: L  48.6mm x W  15.5mm
Mounting Method: Wire Mount
Pricing Section
Global Stock:
311
USA:
200
Germany (Online Only):
111
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.85
USD
Quantity
Web Price
1
$4.85
15
$4.65
40
$4.53
125
$4.40
300+
$4.16
Product Variant Information section