text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0359

Fuse Holder 10 A 250V 1 Circuit Cartridge Panel Mount

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin FX0359 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -20°C to +85°C
Dimension: L  15.9mm x W  15.9mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
200
Total
$898.00
USD
Quantity
Web Price
1
$4.93
20
$4.73
50
$4.62
150
$4.49
400+
$4.26
Product Variant Information section