text.skipToContent text.skipToNavigation

Manufacturer Part #

FX0357

250 V 10 A 5 x 20mm Panel Mount Fuseholder

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bulgin FX0357 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15.9mm
Contact Material: Brass
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 10A
Termination Style: Solder Lug
No of Poles: 1
Operating Temp Range: -20°C to +85°C
Height - Max: 42.4mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.82
USD
Quantity
Web Price
1
$4.82
15
$4.61
40
$4.49
100
$4.38
250+
$4.14
Product Variant Information section