text.skipToContent text.skipToNavigation

Manufacturer Part #

880398-2

17-13 AWG 5 A Stamped and Formed Socket Crimp Fuse Contact

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2131
Product Specification Section
TE Connectivity 880398-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Current Rating: 33A
Operating Temp Range: -30°C to +100°C
Pricing Section
Global Stock:
2,400
Germany (Online Only):
2,400
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.53
USD
Quantity
Web Price
1
$0.53
20
$0.445
125
$0.395
750
$0.345
4,000+
$0.30