text.skipToContent text.skipToNavigation

Manufacturer Part #

83500000005

5 x 20 mm Panel Mount, Shock Safe Flush Mount Fuse Holder Cap

Product Specification Section
Littelfuse 83500000005 - Technical Attributes
Attributes Table
Hold Fuse Type: Cover
Diameter: 9.2mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 6.3A
Termination Style: Screw
Operating Temp Range: -25°C to +70°C
Height - Max: 20.6mm
Mounting Method: Fuse Block / Clip / Holder
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$860.00
USD
Quantity
Unit Price
100
$0.89
300
$0.87
500
$0.86
2,000
$0.835
3,000+
$0.82