83000000005 in Bag by Littelfuse | Fuse Holders, Clips & Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

83000000005

16 A 250 V 5 x 20 mm PCB Mount Horizontal Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Littelfuse 83000000005 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 15mm
Contact Material: Copper Alloy
Contact Plating: Tin
Rated Voltage: 250V
Current Rating: 16A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -25°C to +70°C
Height - Max: 12.7mm
Mounting Method: Panel Mount
Pricing Section
Global Stock:
331
USA:
331
1,915
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.96
USD
Quantity
Unit Price
1
$0.955
40
$0.93
150
$0.90
400
$0.885
1,500+
$0.835
Product Variant Information section