text.skipToContent text.skipToNavigation

Manufacturer Part #

3549-2

Horizontal 14.7 x 8.7 mm 30 A 500 VAC Fuse Holder

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Date Code:
Product Specification Section
Keystone 3549-2 - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Contact Material: Brass
Contact Plating: Nickel
Rated Voltage: 500V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Operating Temp Range: -50°C to +145°C
Height - Max: 5.66mm
Dimension: L  17.8mm x W  10mm
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
5000
Multiple Of:
100
Total
$3,775.00
USD
Quantity
Unit Price
100
$0.825
300
$0.805
1,000
$0.785
2,000
$0.775
4,000+
$0.755