text.skipToContent text.skipToNavigation

Manufacturer Part #

3519

10 A 5 mm PCB Mount Horizontal Fuse Clip

ECAD Model:
Mfr. Name: Keystone
Standard Pkg:
Product Variant Information section
Date Code: 2350
Product Specification Section
Keystone 3519 - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Diameter: 5mm
Contact Material: Brass
Contact Plating: Tin
Current Rating: 10A
Termination Style: PC Pin
Height - Max: 9.52mm
Dimension: L  4.4mm x W  5.1mm
Pricing Section
Global Stock:
27,184
USA:
27,184
On Order:
0
Factory Stock:Factory Stock:
86,201
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$0.12
USD
Quantity
Web Price
1
$0.122
300
$0.119
1,250
$0.114
4,000
$0.111
15,000+
$0.103
Product Variant Information section