Manufacturer Part #
3101.0040
FPG4 5 x 20 mm 400 V 16 A Shock Safe Slotted Cap Thermoplastic Fuseholder
Product Specification Section
SCHURTER 3101.0040 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
SCHURTER 3101.0040 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Diameter: | 12.5mm |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Rated Voltage: | 500V |
Current Rating: | 10A |
Termination Style: | PC Pin |
No of Poles: | 1 |
Operating Temp Range: | -40°C to +85°C |
Height - Max: | 32.6mm |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Web Price
1
$2.40
40
$2.33
150
$2.27
500
$2.21
2,000+
$2.09
Product Variant Information section