Manufacturer Part #
2204273-2
Single Position Stainless Steel In-Line Bus Bar Connector
Product Specification Section
TE Connectivity 2204273-2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2204273-2 - Technical Attributes
Attributes Table
Hold Fuse Type: | Clip |
Contact Material: | Copper Alloy |
Current Rating: | 500A |
Termination Style: | Screw |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Web Price
1
$32.29
4
$31.84
15
$31.42
25
$31.26
50+
$30.75
Product Variant Information section
Available Packaging
Package Qty:
1 per Bulk
Mounting Method:
Through Hole