![](/_ui/responsive/common/images/spinner.gif)
Manufacturer Part #
178.6764.0001
125 V PCB Mount Fuseholder for MINI® Style Blade
Product Specification Section
Littelfuse 178.6764.0001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 178.6764.0001 - Technical Attributes
Attributes Table
Hold Fuse Type: | Holder |
Contact Material: | Copper Alloy |
Contact Plating: | Tin |
Rated Voltage: | 125V |
Termination Style: | PC Pin |
No of Poles: | 1 |
Dimension: | L 10.92mm x W 3.81mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
400
$1.69
800
$1.67
1,600
$1.66
2,000+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
400 per Bulk
Mounting Method:
Surface Mount