
Manufacturer Part #
0SPL0001T
SPL001 Series 600 V Class CC and Midget fuse cover puller
Product Specification Section
Littelfuse 0SPL0001T - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 0SPL0001T - Technical Attributes
Attributes Table
Hold Fuse Type: | Puller |
Diameter: | 3.1mm |
Current Rating: | 30A |
Termination Style: | Panel |
No of Poles: | 1 |
Height - Max: | 14.6mm |
Dimension: | L 56.8mm x W 19.5mm |
Mounting Method: | Fuse Block / Clip / Holder |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
1
$3.19
20
$3.13
50
$3.16
75
$3.08
200
$3.04
500
$3.01
750+
$2.95
Product Variant Information section
Available Packaging
Package Qty:
10 per Box
Mounting Method:
Fuse Block / Clip / Holder