05710027L in Bag by Littelfuse | Fuse Holders, Clips & Blocks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

05710027L

30 A 600 V Straight Panel Mount Midget Fuseholder

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse 05710027L - Technical Attributes
Attributes Table
Hold Fuse Type: Holder
Diameter: 23.37mm
Contact Material: Brass
Contact Plating: Tin
Rated Voltage: 600V
Current Rating: 30A
Termination Style: Quick Connect
No of Poles: 1
Height - Max: 53.34mm
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
100
Multiple Of:
50
Total
$1,024.00
USD
Quantity
Unit Price
1
$10.59
5
$10.46
25
$10.33
75
$10.24
200+
$10.09
Product Variant Information section