text.skipToContent text.skipToNavigation

Manufacturer Part #

01220090Z

122 Series Ø6.4 mm 250 V 30 A PC Pin Horizontal Cartridge Fuse Clip

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Date Code: 2344
Product Specification Section
Littelfuse 01220090Z - Technical Attributes
Attributes Table
Hold Fuse Type: Clip
Contact Material: Beryllium Copper
Contact Plating: Silver
Rated Voltage: 250V
Current Rating: 30A
Termination Style: PC Pin
No of Poles: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$236.00
USD
Quantity
Unit Price
2,000
$0.118
6,000
$0.116
8,000
$0.115
20,000
$0.114
30,000+
$0.112