Manufacturer Part #
01220088Z
122 Series Beryllium Copper 15 A 250 V PC Mount Ø 1/4 inch Ear Clip Fuseholder
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:1000 per Bag Mounting Method:PCB Mount | ||||||||||
Date Code: | 2436 |
Product Specification Section
Littelfuse 01220088Z - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse 01220088Z - Technical Attributes
Attributes Table
Hold Fuse Type: | Clip |
Diameter: | 6.35mm |
Contact Material: | Beryllium Copper |
Contact Plating: | Tin |
Rated Voltage: | 250V |
Current Rating: | 15A |
Termination Style: | PC Pin |
Height - Max: | 10.67mm |
Dimension: | L 7.11mm x W 7.87mm |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
15,000
Germany (Online Only):
15,000
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1,000
$0.295
2,000
$0.29
4,000
$0.285
15,000+
$0.28
Product Variant Information section
Available Packaging
- Bag Qty: 1,000+ / Unit Price: $0.285 / Stock: 0 Qty: 1,000+$0.285 Stock: 0
- BagSelected Variant Qty: 1,000+ / Unit Price: $0.295 / Stock: 15,000 Qty: 1,000+$0.295 Stock: 15,000
- Bag Qty: 1,000+ / Unit Price: $0.295 / Stock: 38,000 Qty: 1,000+$0.295 Stock: 38,000
- Bag Qty: 1,000+ / Unit Price: $0.28 / Stock: 0 Qty: 1,000+$0.28 Stock: 0
- Bag Qty: 1,000+ / Unit Price: $0.30 / Stock: 0 Qty: 1+$0.30 Stock: 0
- Bag Qty: 1,000+ / Unit Price: $0.285 / Stock: 0 Qty: 1,000+$0.285 Stock: 0
Package Qty:
1000 per Bag
Mounting Method:
PCB Mount