VSB10P12C-LF in Tube by ProTek Devices | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

VSB10P12C-LF

Diode TVS Octal Bi-Dir 12V 3.4KW 10-Pin VSIP Tube

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
ProTek Devices VSB10P12C-LF - Technical Attributes
Attributes Table
No of Channels: 8
Directional: Bi-Directional
Clamping Voltage-Max: 18.8V
Breakdown Voltage-Min: 13.3V
Standoff Voltage: 12V
Operating Temp Range: -55°C to +150°C
ESD Voltage-Max: 15kV
Rated Power: 3400W
Leakage Current: 2µA
Peak Output Current: 184A
Storage Temperature Range: -55°C to +150°C
Package Style:  VSIP-10
Mounting Method: Through Hole
Pricing Section
Global Stock:
11
USA:
11
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$8.28
USD
Quantity
Unit Price
1
$8.28
5
$8.19
25
$8.09
100
$8.01
250+
$7.89
Product Variant Information section