Manufacturer Part #
VCUT0714A-HD1-GS08
VCUT Series 30 V Bi-Directional Asymmetrical Single Line ESD-Protection -SOD-882
Product Specification Section
Vishay VCUT0714A-HD1-GS08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VCUT0714A-HD1-GS08 - Technical Attributes
Attributes Table
Directional: | Bi-Directional |
Clamping Voltage-Max: | 30V |
Breakdown Voltage-Max: | 14.5V |
Capacitance: | 8pF |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
696,000
USA:
696,000
Factory Lead Time:
12 Weeks
Quantity
Web Price
8,000
$0.0362
24,000
$0.0349
32,000
$0.0345
80,000
$0.0335
120,000+
$0.0325
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount