Manufacturer Part #
VBUS05L1-DD1-G-08
VBUS05L1 Series 17 V 2 A Surface Mount TVS Diode - LLP1006-2M
Product Specification Section
Vishay VBUS05L1-DD1-G-08 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VBUS05L1-DD1-G-08 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Bi-Directional |
Clamping Voltage-Max: | 17V |
Breakdown Voltage-Max: | 9.5V |
Capacitance: | 0.33pF |
Operating Temp Range: | -40°C to +125°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
12 Weeks
Quantity
Web Price
8,000
$0.057
16,000
$0.0557
24,000
$0.0549
40,000
$0.0539
80,000+
$0.0519
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Mounting Method:
Surface Mount