text.skipToContent text.skipToNavigation

Manufacturer Part #

VBUS054B-HSF-GS08

VBUS Series 45 W 7.9 V Uni-Directional ESD Protection TVS Diode - UFDFN-6EP

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay VBUS054B-HSF-GS08 - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Bi-Directional
Clamping Voltage-Max: 15V
Capacitance: 0.8pF
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
15000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,985.00
USD
Quantity
Unit Price
3,000
$0.205
12,000
$0.20
15,000+
$0.199