text.skipToContent text.skipToNavigation

Manufacturer Part #

VBUS051BD-HD1-GS08

VBUS051BD :16 V 3A Low Capacitance Single-Line ESD Protection Diode - LLP1006-2L

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay VBUS051BD-HD1-GS08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 16V
Breakdown Voltage-Max: 8.7V
Breakdown Voltage-Min: 6.9V
Standoff Voltage: 5V
Capacitance: 0.9pF
Operating Temp Range: -55°C to +145°C
ESD Voltage-Max: ±15kV
Rated Power: 45W
Leakage Current: 0.1µA
Peak Output Current: 3A
Storage Temperature Range: -55°C to +150°C
Package Style:  LLP-1006-2L
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8000
Multiple Of:
8000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$463.20
USD
Quantity
Web Price
8,000
$0.0579
16,000
$0.0565
32,000
$0.0552
40,000
$0.0548
120,000+
$0.0523
Product Variant Information section