Manufacturer Part #
UESD5.0DT5G
UESD5.0DT Series 38 pF SMT Uni-Directional ESD Protection Diode - SOT-723
Product Specification Section
onsemi UESD5.0DT5G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi UESD5.0DT5G - Technical Attributes
Attributes Table
No of Channels: | 2 |
Directional: | Uni-Directional |
Breakdown Voltage-Min: | 6.2V |
Standoff Voltage: | 5V |
Capacitance: | 38pF |
Operating Temp Range: | -55°C to +150°C |
ESD Voltage-Max: | 16kV |
Rated Power: | 240mW |
Leakage Current: | 0.1µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-723 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
8,000
$0.0716
16,000
$0.0704
24,000
$0.0698
32,000
$0.0693
40,000+
$0.0678
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOT-723
Mounting Method:
Surface Mount