Manufacturer Part #
UCLAMP3301P.TCT
UCLAMP Series 8 V 25 pF Low Voltage uClamp for ESD & CDE Protection - SLP-1006P2
Product Specification Section
Semtech UCLAMP3301P.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech UCLAMP3301P.TCT - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 8kV |
Standoff Voltage: | 3.3V |
Capacitance: | 25pF |
Operating Temp Range: | 40°C to 85°C |
ESD Voltage-Max: | ±15kV |
Leakage Current: | 0.5µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SLP-1006P2 |
Mounting Method: | Surface Mount |
Features & Applications
The UCLAMP3301P.TCT is a part of UCLAMP series ESD & CDE Protection. It has a storage temperature ranging from -40°C to +85°C and its available in SLP-1006P2 package.
The UClamp3301P is in an 2-pin SLP1006P2 package. It measures 1.0 x 0.6 x 0.5mm. The leads are spaced at a pitch of 0.65mm and are finished with lead-free NiPdAu. Each device will protect one line operating at 3.3 volts. It gives the designer the flexibility to protect single lines in applications where arrays are not practical.
Features:
- Transient protection for data lines to
- IEC 61000-4-2 (ESD)
- IEC 61000-4-4 (EFT)
- Cable Discharge Event (CDE)
- Ultra-small package
- Protects one data line
- Low clamping voltage
- Working voltage: 3.3 V
- Low leakage current
- Solid-state silicon-avalanche technology
Application:
- Cellular Handsets & Accessories
- Personal Digital Assistants (PDAs)
- Notebooks & Handhelds
- Portable Instrumentation
- Digital Cameras
- Peripherals
- MP3 Players
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
3,000
$0.23
6,000
$0.225
15,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SLP-1006P2
Mounting Method:
Surface Mount