text.skipToContent text.skipToNavigation

Manufacturer Part #

SZNSP4201MR6T1G

12V Clamp Ipp Tvs Diode Surface Mount 6-TSOP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
onsemi SZNSP4201MR6T1G - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 12V
Breakdown Voltage-Min: 6V
Standoff Voltage: 5V
Capacitance: 3pF
Operating Temp Range: -40°C to +125°C
ESD Voltage-Max: ±30V
Leakage Current: 1µA
Storage Temperature Range: -55°C to +150°C
Package Style:  TSOP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
3,000
Germany (Online Only):
3,000
On Order:
0
Factory Stock:Factory Stock:
30,000
Factory Lead Time:
7 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$735.00
USD
Quantity
Unit Price
3,000
$0.245
6,000
$0.24
15,000+
$0.235
Product Variant Information section