text.skipToContent text.skipToNavigation
Product Specification Section
Semtech SRV05-4ATCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 17.5V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 5pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
579
USA:
579
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.74
USD
Quantity
Web Price
1
$0.735
15
$0.64
75
$0.585
300
$0.535
1,500+
$0.48