text.skipToContent text.skipToNavigation
Product Specification Section
Semtech SRV05-4.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 17.5V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 3pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-23-6 (SOT-26)
Mounting Method: Surface Mount
Features & Applications

The SRV05-4.TCT is a Rail Clamp, Low Capacitance TVS Diode Array, designed to protect high speed data interfaces.

It has been specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

Features:

  • Array of surge rated diodes with internal TVS Diode
  • Small package saves board space
  • Protects four I/O lines
  • Low capacitance 3 pF typical
  • Low clamping voltage
  • Low operating voltage: 5.0 V
  • Solid-state silicon-avalanche technology

Applications:

  • USB 2.0 power and data line protection
  • Video graphics cards and SIM ports
  • Monitors and flat panel displays
  • Digital visual interface (DVI)
  • 10/100 ethernet and notebook computers
Pricing Section
Global Stock:
10
USA:
10
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.72
USD
Quantity
Unit Price
1
$0.72
15
$0.625
75
$0.57
300
$0.525
1,500+
$0.47