Manufacturer Part #
SRV05-4-P-T7
SRV05 Series 4 Ch 3.5 pF 15 Vclamp Steering Diode/TVS Array Combo - SOT-23-6
Product Specification Section
ProTek Devices SRV05-4-P-T7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ProTek Devices SRV05-4-P-T7 - Technical Attributes
Attributes Table
No of Channels: | 4 |
Clamping Voltage-Max: | 15V |
Capacitance: | 3.5pF |
Operating Temp Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Features & Applications
The SRV05-4-P-T7 is a Ultra Low Capacitance Steering Diode/TVS Array, designed for ESD protection. It can clamp the effects of electrical fast transients on the power bus.
This device combines 8 low capacitance steering diodes for up to four individual data or transmission lines and one TVS diode for power bus protection.
Features:
- 500 W peak pulse power per line(tp = 8/20 μs)
- ESD protection > 25 kv
- Low clamping voltage
- Protection for 4 lines
- Ultra low capacitance: 3.5 pF typical
Applications:
- Gigabit ethernet and SMART phones
- Portable electronics
- Video card interfaces
- USB 2.0 interfaces and DVI interfaces
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Web Price
1
$0.47
15
$0.425
75
$0.40
300
$0.38
1,500+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount