text.skipToContent text.skipToNavigation

Manufacturer Part #

SR05.TCT

SR Series 20 V 6 pF SMT RailClamp® Low Capacitance TVS Diode Array - SOT-143

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Semtech SR05.TCT - Technical Attributes
Attributes Table
No of Channels: 2
Directional: Uni-Directional
Clamping Voltage-Max: 20V
Breakdown Voltage-Max: 6V
Standoff Voltage: 5V
Capacitance: 6pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: ±15kV
Leakage Current: 5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SOT-143 (TO-253-4)
Mounting Method: Surface Mount
Features & Applications

The SR05.TCT is a Railclamp low capacitance TVS diode array designed to protect high speed data interface.

It is specifically designed to protect sensitive components which are connected to data and transmission lines from overvoltage caused by electrostatic discharge (ESD), electrical fast transients (EFT), and lightning.

Features:

  • ESD protection:
    • IEC 61000-4-2 (ESD) ±15 kV (air), ±8 kV (contact)
    • IEC 61000-4-4 (EFT) 40 A (5/50 ns)
    • IEC 61000-4-5 (Lightning) 24 A (8/20 μs)
  • Array of surge rated diodes with internal TVS Diode
  • Protects two I/O lines
  • Low capacitance (<10pF) for high-speed interfaces
  • Low clamping voltage
  • Low operating voltage: 5.0 V
  • Solid-state silicon-avalanche technology

Applications:

  • USB Power & Data Line Protection
  • Ethernet 10BaseT
  • I2C Bus Protection
  • Video Line Protection
  • T1/E1 secondary IC Side Protection
  • Portable Electronics
  • Microcontroller Input Protection
  • WAN/LAN Equipment
  • ISDN S/T Interface
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$885.00
USD
Quantity
Web Price
3,000
$0.295
6,000
$0.29
9,000
$0.285
12,000
$0.28
15,000+
$0.275
Product Variant Information section