SP720ABG in Tube by Littelfuse | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SP720ABG

SP720 Series 3 pF Surface Mount Electronic Protection Array for ESD - SOIC-16

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2431
Product Specification Section
Littelfuse SP720ABG - Technical Attributes
Attributes Table
No of Channels: 14
Capacitance: 3pF
Operating Temp Range: -40°C to +105°C
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The SP720ABG is a SCR/Diode bipolar rail clamp array structure for ESD and over-voltage protection to sensitive input circuit.

Features:

  • ESD interface capablity for HBm standards
    • MIL STD 3015.7 : 15 kV
    • IEC 61000-4-2, Direct Discharge
    • Single Input : 4 kV (Level 2)
    • Two Inputs in Parallel: 8 kV (Level 4)
    • IEC 61000-4-2, Air Discharge:15 kV (Level 4)
  • High peak current capability
    • IEC 61000-4-5 (8/20 μs):±3 A
    • Single Pulse, 100 μs Pulse Width:±2 A
    • Single Pulse, 4μs Pulse Width:±5 A
  • Designed to provide over-voltage protection
    • Single-Ended Voltage Range to +30 V
    • Differential Voltage Range to ±15 V
  • Fast switching: 2ns Risetime
  • Low input leakages: 1n A at 25º (Typ)
  • Low input capacitance: 3 pF (Typ)
  • An array of 14 SCR/DIODE pairs
  • Operating temperature range: -40ºC to 105ºC

Applications:

  • Microprocessor/Logic Input Protection
  • Data bus protection
  • Analog device input protection
  • Voltage Clamp
Read More...
Pricing Section
Global Stock:
1,610
USA:
1,610
3,840
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.44
USD
Quantity
Unit Price
1
$1.44
40
$1.42
125
$1.40
400
$1.38
1,250+
$1.34
Product Variant Information section