Manufacturer Part #
SP4020-01FTG
SP4020 Series 750 W 21.8 Vcl SMT Uni-Directional Discrete TVS Diode - SOD-323
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel | ||||||||||
Date Code: |
Littelfuse SP4020-01FTG - Product Specification
Shipping Information:
ECCN:
PCN Information:
Littelfuse would like to notify you of an additional approved backend location for SOD323 TVS Diode Array (SPA� Diodes) products. This additional backend factory in China is fully approved for all assembly, test, and packing operations. There are no changes to fit, form, and function of the finished products. Qualif ication efforts are complete, and the new factory is ramping for shipments.
Littelfuse would like to notify you of approved additional wafer foundry for SOD323, SOT23-3L, SOIC 8, uDFN 8L and MSOP-10 SPA� TVS Diode Arrays products. There are no changes to fit, form, function of the finished products. Qualification efforts are complete. Please see the attached documentation for change details and affected part numbers.Effective date: Jan 29th, 2022 or sooner
Part Status:
Littelfuse SP4020-01FTG - Technical Attributes
Directional: | Uni-Directional |
Clamping Voltage-Max: | 6.6V |
Breakdown Voltage-Min: | 3.5V |
Standoff Voltage: | 3.3V |
Capacitance: | 2.5pF |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Available Packaging
- Reel Qty: 3,000+ / Web Price: $0.205 / Stock: 0 Qty: 3,000+$0.205 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.205 / Stock: 0 Qty: 3,000+$0.205 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Web Price: $0.193 / Stock: 0 Qty: 3,000+$0.193 Stock: 0
- Reel Qty: 3,000+ / Web Price: $0.205 / Stock: 48,000 Qty: 3,000+$0.205 Stock: 48,000
Package Qty:
3000 per Reel