Manufacturer Part #
SP1003-01ETG
SP1003 Series 6 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-882
| |||||||||||
| |||||||||||
Mfr. Name: | Littelfuse | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:10000 per Reel Package Style:SOD-882 Mounting Method:Surface Mount | ||||||||||
Date Code: |
Product Specification Section
Littelfuse SP1003-01ETG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SP1003-01ETG - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 12V |
Breakdown Voltage-Min: | 6V |
Capacitance: | 30pF |
Operating Temp Range: | -40°C to +125°C |
Package Style: | SOD-882 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
10,000
$0.0865
20,000
$0.0844
30,000
$0.0832
40,000
$0.0824
50,000+
$0.0798
Product Variant Information section
Available Packaging
- Reel Qty: 10,000+ / Web Price: $0.106 / Stock: 110,000 Qty: 10,000+$0.106 Stock: 110,000
- Reel Qty: 10,000+ / Web Price: $0.106 / Stock: 0 Qty: 10,000+$0.106 Stock: 0
- ReelSelected Variant Qty: 10,000+ / Web Price: $0.0865 / Stock: 0 Qty: 10,000+$0.0865 Stock: 0
- Reel Qty: 10,000+ / Web Price: $0.106 / Stock: 0 Qty: 10,000+$0.106 Stock: 0
Package Qty:
10000 per Reel
Package Style:
SOD-882
Mounting Method:
Surface Mount