Manufacturer Part #
SP1003-01DTG
SP1003 Series 12 V 7 A 30 pF Single Uni-Directional TVS Diode Array - SOD-723
Product Specification Section
Littelfuse SP1003-01DTG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Littelfuse SP1003-01DTG - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 12V |
Standoff Voltage: | 5V |
Operating Temp Range: | -40°C to +125°C |
Leakage Current: | 100µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOD-723 |
Mounting Method: | Surface Mount |
Features & Applications
The SP1003-01DTG is a Part of SP1003 Series 12.5 V 30 pF Uni-Directional SMT ESD Protection Array SOD-723
Features:
- ESD, IEC61000-4-2, ±30 kV contact, ±30 kV air
- EFT, IEC61000-4-4, 40A (5/50ns)
- Lightning, IEC61000-4-5, 7A (8/20µs)
- Low leakage current of 100nA (MAX) at 5 V
- Tiny SOD723/ SOD882 package saves board space
- Fits solder footprint of industry standard 0402 (1005) devices
Applications:
- Mobile phones
- Smart phones
- PDAs
- Portable navigation devices
- Digital cameras
- Portable medical devices
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
11 Weeks
Quantity
Web Price
8,000
$0.106
16,000
$0.104
24,000
$0.103
32,000
$0.103
40,000+
$0.10
Product Variant Information section
Available Packaging
Package Qty:
8000 per Reel
Package Style:
SOD-723
Mounting Method:
Surface Mount