text.skipToContent text.skipToNavigation

Manufacturer Part #

SP1001-04JTG

SP1001 Series 13 V 2 A 8 pF Quad Uni-Directional TVS Diode Array - SC-70-5

Product Specification Section
Littelfuse SP1001-04JTG - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 13V
Breakdown Voltage-Min: 7V
Standoff Voltage: 5.5V
Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
ESD Voltage-Max: ±15kV
Leakage Current: 0.1µA
Peak Output Current: 2A
Package Style:  SOT-353 (SC-88A, SC-70-5)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$507.00
USD
Quantity
Web Price
3,000
$0.169
6,000
$0.166
9,000
$0.164
12,000
$0.163
15,000+
$0.158