Manufacturer Part #
SMS3.3.TCT
SMS Series 8.7 V 35 pF TVS Diode Array for ESD & Latch-Up Protection - SOT-23-6L
Product Specification Section
Semtech SMS3.3.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Semtech SMS3.3.TCT - Technical Attributes
Attributes Table
No of Channels: | 3 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 8.7V |
Standoff Voltage: | 3.3V |
Capacitance: | 35pF |
Operating Temp Range: | -55°C to +125°C |
ESD Voltage-Max: | 15kV |
Leakage Current: | 0.5µA |
Storage Temperature Range: | -55°C to +150°C |
Package Style: | SOT-23-6 (SOT-26) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,859
USA:
1,859
Product Variant Information section
Available Packaging
Package Qty:
3000 per
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount