text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF33A-E3-08

SMF Series 33 V 53.3 Vcl 198 pF SMT ESD Protection Diode - DO-219AB

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Date Code:
Product Specification Section
Vishay SMF33A-E3-08 - Technical Attributes
Attributes Table
No of Channels: 1
Directional: Uni-Directional
Clamping Voltage-Max: 53.3V
Breakdown Voltage-Min: 36.7V
Standoff Voltage: 33V
Capacitance: 198pF
Operating Temp Range: -65°C to +175°C
ESD Voltage-Max: ±30kV
Leakage Current: 0.1µA
Peak Output Current: 3.8A
Storage Temperature Range: -65°C to +175°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
30000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,055.00
USD
Quantity
Web Price
3,000
$0.0743
9,000
$0.0714
15,000
$0.0702
30,000
$0.0685
60,000+
$0.0658