Manufacturer Part #
SM6T68A-E3/52
SM6T Series 600 W 68 V ±5% Uni-Directional SMT TransZorb TVS Diode - DO-214AA
Product Specification Section
Vishay SM6T68A-E3/52 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay SM6T68A-E3/52 - Technical Attributes
Attributes Table
No of Channels: | 1 |
Directional: | Uni-Directional |
Clamping Voltage-Max: | 92V |
Breakdown Voltage-Max: | 71.4V |
Breakdown Voltage-Min: | 64.6V |
Standoff Voltage: | 58.1V |
Operating Temp Range: | -65°C to +150°C |
Rated Power: | 600W |
Leakage Current: | 1µA |
Peak Output Current: | 6.5A |
Storage Temperature Range: | -65°C to +150°C |
Package Style: | SMB (DO-214AA) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
13,500
Germany (Online Only):
13,500
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Web Price
750
$0.115
3,000
$0.111
11,250
$0.107
22,500
$0.105
56,250+
$0.101
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SMB (DO-214AA)
Mounting Method:
Surface Mount