SE30AFDHM3/6A in Reel by Vishay | ESD Protection & Diode Arrays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

SE30AFDHM3/6A

SE30AFD Series 200 V 1.4 A Surface Mount ESD Capability Rectifier - DO-221AC

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SE30AFDHM3/6A - Technical Attributes
Attributes Table
No of Channels: 1
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
14000
Multiple Of:
3500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,428.00
USD
Quantity
Unit Price
3,500
$0.106
7,000
$0.104
10,500
$0.103
14,000
$0.102
17,500+
$0.10
Product Variant Information section