text.skipToContent text.skipToNavigation

Manufacturer Part #

RCLAMP3304P.TCT

RCLAMP Series 16 Vcl 0.4 pF RailClamp® TVS Diode Array - SLP-1616P6

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Product Variant Information section
Date Code: 2229
Product Specification Section
Semtech RCLAMP3304P.TCT - Technical Attributes
Attributes Table
No of Channels: 4
Directional: Uni-Directional
Clamping Voltage-Max: 16V
Standoff Voltage: 3.3V
Capacitance: 0.4pF
Operating Temp Range: -55°C to +125°C
ESD Voltage-Max: 15kV
Leakage Current: 0.5µA
Storage Temperature Range: -55°C to +150°C
Package Style:  SLP-1616P6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
270,000
USA:
270,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,110.00
USD
Quantity
Web Price
3,000
$0.37
6,000
$0.36
9,000
$0.355
12,000+
$0.35
Product Variant Information section